The Omron D4NL-2HFB-B is a 3PST/DPST safety interlock switch with a maximum current rating of 3 amps at 240VAC, certified to CCC and TUV standards. It features a key actuator style and conduit termination, with a mechanical life of 1,000,000 cycles. The switch has a maximum operating temperature range of -10 to 55 degrees Celsius and is suitable for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/DPST |
| Switch Configuration | N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |