The Omron D4NL-2HFG-B4 is a disconnect switch with a current rating of 3A and a voltage rating of 240V AC. It features a screw mount package and is rated for IP67, making it suitable for use in harsh environments. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is RoHS compliant and can operate between -10°C and 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4NL-2HFG-B4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NL-2HFG-B4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.