
The D4NL-4AFG-B disconnect switch from Omron is a 3A, 24V rated device with a chassis mount design. It features an operating temperature range of -10°C to 55°C and a mechanical life of 1,000,000 cycles. The switch is also rated for 500,000 electrical cycles and is compliant with IP67, making it suitable for use in harsh environments. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Coil Voltage (DC) | 24V |
| Current Rating | 3A |
| Depth | 35.5mm |
| Electrical Life | 500000Cycles |
| Length | 95mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| Width | 88.5mm |
| RoHS | Compliant |
