The D4NL-4CFG-B4-NPT disconnect switch from Omron is a chassis mount device with a current rating of 3A and an electrical life of 500,000 cycles. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is rated for IP67, waterproof and dust tight, and has a throw configuration of DPST. It features a screw termination and a pretravel of 0.354 inch.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |