The D4NL-4EDC-B is a DPST/SPST/SPST/SPST key-switch with a maximum current rating of 3 amps at 240VAC and a maximum DC voltage rating of 250 volts. It features a screw mount and a straight body orientation. The switch has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. It is rated for operation between -10 and 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |