The Omron D4NL-4EFG-B4-NPT disconnect switch features a current rating of 3A and a voltage rating of 240V AC. It has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -10°C to 55°C and is rated IP67 for waterproof and dust-tight applications. It is mounted to a chassis and has a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4NL-4EFG-B4-NPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NL-4EFG-B4-NPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.