This Omron D4NL-4EFG-BS switch features a DPST/SPST/SPST/SPST pole configuration and N.O./N.C. switch configuration. It has a maximum current rating of 3 amps at 240VAC, certified to CCC and TUV standards. The switch can withstand a maximum AC voltage rating of 240V and a maximum DC voltage rating of 250V. It has a high electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. The actuator style is a key, and the termination style is conduit. The switch is screw mountable and has a right-angle body orientation. It operates within a temperature range of -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |