The Omron D4NL-4FFA-B4 is a disconnect switch with a current rating of 3A and a voltage rating of 240V AC. It features a screw mount package type and a DPST, 3PST throw configuration. The switch is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The Omron D4NL-4FFA-B4 is RoHS compliant and meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |