The Omron D4NL-4FFG-B-NPT is a disconnect switch with a current rating of 3A and a voltage rating of 250V. It features a chassis mount and has an operating temperature range of -10°C to 55°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is rated for IP67, waterproof, and dust tight.
Omron D4NL-4FFG-B-NPT technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NL-4FFG-B-NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.