Omron D4NL-RK technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Switch Type | Safety |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NL-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
