The D4NL 3A disconnect switch is a chassis mount device with a maximum operating temperature of 55°C. It features a voltage rating of 240V AC and a current rating of 3A. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is rated for IP67, waterproof and dust tight, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |