The D4NL Series is a DPST 3PST disconnect switch with a current rating of 3A and a voltage rating of 240V AC. It features a chassis mount design with a screw termination and a pretravel of 0.354inch. The switch has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles, with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is rated for IP67, waterproof, and dust tight, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |