
The Omron D4NS-1AF is a 10A SPDT DPST safety interlock switch with a maximum operating temperature of 70°C and a voltage rating of 240V AC and 250V DC. It features a screw mount package and is rated for IP67, making it suitable for use in harsh environments. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is also RoHS compliant and can be mounted on a panel or chassis.
Sign in to ask questions about the Omron D4NS-1AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4NS-1AF technical specifications.
| Actuator Type | Disconnect |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NS-1AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
