Sign in to ask questions about the Omron D4NS-1BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4NS-1BF technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Length | 96mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4NS |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 240V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NS-1BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
