This SPST/SPST safety interlock switch from Omron features a max current rating of 3A at 240VAC and a max DC voltage rating of 250V. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is designed for screw mount applications and has a straight body orientation. It operates within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |