
The Omron D4NS-2AF disconnect switch is a screw mount, chassis mount device with a current rating of 3A and a voltage rating of 240V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -30°C to 70°C and is rated for IP67, making it waterproof and dust tight. It is RoHS compliant and available in bulk packaging.
Omron D4NS-2AF technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.248inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NS-2AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
