
Safety interlock switch with a 3PST throw configuration, featuring both normally open and normally closed contacts. Rated for 3A at 240VAC and 250VDC, this switch offers a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. Designed for chassis mounting with screw termination, it operates across a temperature range of -30°C to 70°C and boasts IP67, waterproof, and dust-tight ratings. The disconnect actuator requires an operating force of 3059gf.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4NS-2CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Disconnect |
| Depth | 96mm |
| Electrical Life | 500000Cycles |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NS-2CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
