The D4NS-3AD is a disconnect switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 240V AC and is designed for chassis mount applications. It features a screw termination and a throw configuration of DPST. The switch meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |