
The D4NS-3BF is a screw mount safety interlock switch with a disconnect actuator type, rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. It operates within a temperature range of -30°C to 70°C and is rated for 240V AC. The switch is chassis mount and features a DPDT, DPST throw configuration with a screw termination. It meets IP67, waterproof, and dust-tight ratings and is available in bulk packaging.
Omron D4NS-3BF technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4NS |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4NS-3BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
