Omron D4NS-4AF technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Depth | 30.6mm |
| Electrical Life | 500000Cycles |
| Length | 96mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.248inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NS-4AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
