
The Omron D4NS-4CF disconnect switch features a 3PST throw configuration and a voltage rating of 240V AC. It has an operating force of 3059gf and can withstand up to 500,000 electrical cycles. The switch is rated for use in environments with temperatures ranging from -30°C to 70°C and is compliant with IP67, waterproof, and dust-tight ratings. It is packaged in bulk and has a screw termination.
Omron D4NS-4CF technical specifications.
| Actuator Type | Disconnect |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Length | 96mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP00 |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NS-4CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
