The Omron D4NS-4CF-NPT is a disconnect switch with a 3PST throw configuration and a maximum operating temperature of 70°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 240V AC and has an operating force of 3,059gf. It is packaged in bulk and is suitable for chassis mount applications, offering IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4NS-4CF-NPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Disconnect |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NS-4CF-NPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.