The D4NS-4FF disconnect switch from Omron features a 3A current rating and 240V AC voltage rating. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for operation between -30°C and 70°C and is available in a bulk packaging configuration. It meets IP67, waterproof, and dust-tight ratings and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Depth | 96mm |
| Electrical Life | 500000Cycles |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.248inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| Width | 30.6mm |
| RoHS | Compliant |