The D4NS-6ED is a SPST/SPST safety interlock switch from Omron, rated for 3A at 240VAC with a mechanical life of 1,000,000 cycles and an electrical life of 500,000 operations. It features a key actuator style and conduit termination, with a screw mount design for secure installation. The switch has a maximum operating temperature range of -30°C to 70°C, making it suitable for a variety of industrial applications.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |