
The D4NS-8BF is a disconnect switch with a current rating of 3A and a voltage rating of 240V AC. It features a chassis mount and is rated for operation up to 70°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is compliant with IP67, Waterproof, and Dust Tight ratings and meets RoHS standards.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.248inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NS |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |