
The D4NS-9AF is a 30mm panel mount disconnect switch with a contact current rating of 10A and a voltage rating of 240V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is rated for IP67, waterproof, and dust tight, and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Contact Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Length | 96mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | SPST, DPST, SPDT |
| Voltage Rating (AC) | 240V |
| Width | 31mm |
| RoHS | Compliant |