The D4NS1CF is a chassis mount disconnect switch with a current rating of 3A and a voltage rating of 240V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -30°C to 70°C and is rated for IP67, waterproof, and dust tight. It features a screw termination and a 3PST throw configuration. The switch is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.248inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |