
The D4NS9BF is a 30mm chassis mount DPST disconnect switch from Omron, rated for 3A at 240V AC and operating within a temperature range of -30°C to 70°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It has a throw configuration of DPST and a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Length | 96mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 3059gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.248inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4NS |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| Width | 31mm |
| RoHS | Compliant |