Switch Safety Interlock N.O./N.C. SPST/SPST/DPST/SPST Key 1.5A 120VAC 125VDC Screw Mount Connector 1000000Cycles
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/SPST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 1.5@120VAC@TUVA |
| Max AC Voltage Rating | 120@TUVV |
| Max DC Voltage Rating | 125@TUVV |
| Electrical Life | 150000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |