The D4SL-2MG-D is a DPST/3PST safety interlock switch with a key actuator style and screw mount termination. It features a mechanical life of 20,000 cycles and a right-angle body orientation. The switch has a minimum operating temperature of -10°C and a maximum operating temperature of 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/3PST |
| Switch Configuration | N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |