Switch Safety Interlock N.C. DPST/3PST Key Screw Mount Conduit 20000Cycles
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/3PST |
| Switch Configuration | N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |