The D4SL-2QDA-DN-SJ is a 3PST/DPST/SPST switch with a key-actuated mechanism and screw mount termination. It has a mechanical life of 20,000 cycles and operates between -10°C and 55°C. The switch is designed for screw mount applications and features a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |