The D4SL-2QDG-DN-SJ is a 3PST/DPST/SPST safety interlock switch from Omron. It features a key actuator style and screw mount termination. With a mechanical life of 20,000 cycles, this switch is designed for reliable operation. The switch is rated for use in temperatures ranging from -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |