The Omron D4SL-2RDA-DN-SJ is a right angle safety interlock switch with a 3PST/3PST pole throw configuration and a mechanical life of 20000 cycles. It features a key actuator style and screw mount termination. The switch operates between -10°C and 55°C. It is designed for use in applications where safety interlocks are required.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/3PST |
| Switch Configuration | N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |