The D4SL-3KG-D4 is a safety interlock switch with a pole throw configuration of SPST/SPST/3PST and a switch configuration of N.O./N.C. It features a mechanical life of 20,000 cycles and a key actuator style. The switch is designed for screw mount applications and has a right-angle body orientation. It operates within a temperature range of -10 to 55°C.
Omron D4SL-3KG-D4 technical specifications.
| Pole Throw Configuration | SPST/SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4SL-3KG-D4 to view detailed technical specifications.
No datasheet is available for this part.