The D4SL-4NDG-D-SJ is a DPST/SPST/DPST/SPST safety interlock switch from Omron with a key actuator style and conduit termination style. It features a mechanical life of 20,000 cycles and a right-angle body orientation. The switch operates within a temperature range of -10°C to 55°C and is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |