The D4SL-4PDA-DN-SJ is a DPST/SPST/3PST safety interlock switch with a key actuator and screw mount. It features a mechanical life of 20,000 cycles and operates within a temperature range of -10°C to 55°C. This switch is designed for use in safety-critical applications and is suitable for environments where a right-angle body orientation is required.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |