This Omron D4SL-4RDA-DN-SJ switch features a 3PST/3PST pole throw configuration and a non-latching switch configuration. It has a mechanical life of 20,000 cycles and is designed for screw mount applications. The switch has a right-angle body orientation and operates within a temperature range of -10 to 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/3PST |
| Switch Configuration | N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |