Switch, interlock; solenoid lock; 1NC/1NO+1NC/1NO(door+lock sw in series); G1/2 cond
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 1.5A |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4SL-N |
| Termination | Connector |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |