
The Omron D4SL-N2RDG-D4N is a disconnect switch with a chassis mount configuration and a 3PST throw configuration. It has an operating force of 6118gf and a voltage rating of 120V AC. The switch is rated for 150,000 electrical cycles and 1,000,000 mechanical cycles. It has an operating temperature range of -10°C to 55°C and meets IP67, waterproof, and dust-tight ratings.
Omron D4SL-N2RDG-D4N technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4SL-N |
| Switch Function | On-Off |
| Termination | Connector |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4SL-N2RDG-D4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.