The Omron D4SL-N2RFA-DN is a 3PST safety interlock switch designed for reliable operation in a variety of environments. Rated for 150,000 electrical cycles and 1,000,000 mechanical cycles, this switch is built to withstand heavy use. It can be mounted to a chassis and operates within a temperature range of -10°C to 55°C. The switch features a disconnect actuator type and a throw configuration of 3PST, with a termination type of connector. It is rated for use with 120V AC and 125V DC power sources and meets the IP67 standard for waterproof and dust-tight protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4SL-N2RFA-DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4SL-N |
| Switch Function | On-Off |
| Termination | Connector |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4SL-N2RFA-DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.