The Omron D4SL-N2VFA-N is a disconnect switch with a current rating of 1.5A and a voltage rating of 120V AC and 125V DC. It features a DPST throw configuration and meets IP67, waterproof, and dust-tight ratings. The switch is designed for chassis mount applications and has a mechanical life of 1,000,000 cycles. It can operate within a temperature range of -10°C to 55°C and has an electrical life of 150,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 1.5A |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4SL-N |
| Switch Function | On-Off |
| Termination | Connector |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |