The Omron D4SL-N3AFA-DN is a SPST/SPST/SPST/SPST slide key switch rated for 120VAC at 1.5A with a mechanical life of 1,000,000 cycles and electrical life of 150,000 cycles. It has a maximum operating temperature range of -10 to 55°C and is designed for screw mount applications. The switch features a slide key actuator style and connector termination style.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/SPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 1.5@120VAC@TUVA |
| Max AC Voltage Rating | 120@TUVV |
| Max DC Voltage Rating | 125@TUVV |
| Electrical Life | 150000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Slide Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |