Sign in to ask questions about the Omron D4SL-N3HFG-DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4SL-N3HFG-DN technical specifications.
| Depth | 39mm |
| Length | 39mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4SL-N3HFG-DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.