Omron D4SL-N3NDG-D technical specifications.
| Package/Case | Metal |
| Depth | 39mm |
| Length | 39mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | D4SL-N |
| Width | 179.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4SL-N3NDG-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.