The Omron D4SL-N3NFG-D4N is a disconnect switch with a chassis mount, 3PST throw configuration, and an operating force of 6118gf. It has a voltage rating of 120V AC and is rated for 150,000 electrical cycles and 1,000,000 mechanical cycles. The switch operates within a temperature range of -10°C to 55°C and meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4SL-N3NFG-D4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4SL-N |
| Termination | Connector |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4SL-N3NFG-D4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.