Switch, Interlock; solenoid lock; 2NC/1NO+3NC(door+lock sw); M20/NPT adpt; mtl head
Checking distributor stock and pricing after the page loads.
| Depth | 39mm |
| Length | 39mm |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Width | 179.9mm |
| RoHS | Compliant |