
Limit Switches Compact Guard Locking Safety Switch solenoid release, 2 NC / 1 NO + 1 NC / 1 NO, M20 conduit, plastic head
Omron D4SL-N4EFA-D technical specifications.
| Depth | 39mm |
| Length | 39mm |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Width | 179.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
