Omron D4SL-N4QFA-D technical specifications.
| Depth | 39mm |
| Length | 39mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Width | 179.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4SL-N4QFA-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.