The Omron D4SL-N4RFG-D4 is a disconnect switch with a chassis mount and an operating force of 6118gf. It features an IP67 rating, making it waterproof and dust tight. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for use with a DC rated voltage of 125V and an AC voltage rating of 120V. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 150,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4SL-N |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |